
SMI10-5-V-I38 | |
|---|---|
DigiKey Part Number | 102-3771-ND |
Manufacturer | |
Manufacturer Product Number | SMI10-5-V-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI10-5-V-I38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.40" L x 1.50" W x 1.15" H (61.0mm x 38.0mm x 29.2mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.088 lb (39.92 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,38000 Kč | 332,38 Kč |
| 5 | 305,56200 Kč | 1 527,81 Kč |
| 10 | 294,72100 Kč | 2 947,21 Kč |
| 25 | 280,98400 Kč | 7 024,60 Kč |
| 50 | 271,01460 Kč | 13 550,73 Kč |
| 120 | 258,93075 Kč | 31 071,69 Kč |
| 360 | 244,52792 Kč | 88 030,05 Kč |
| 600 | 238,10637 Kč | 142 863,82 Kč |
| Unit Price without VAT: | 332,38000 Kč |
|---|---|
| Unit Price with VAT: | 402,17980 Kč |




