
SDI90B-18-T-P6 | |
|---|---|
DigiKey Part Number | 179-SDI90B-18-T-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90B-18-T-P6 |
Description | AC-DC, 18 VDC, 5A, SW, C6 DESK-T |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | |
Approval Agency | CE, cULus, FCC, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 865,41813 Kč | 436 170,74 Kč |
| Unit Price without VAT: | 865,41813 Kč |
|---|---|
| Unit Price with VAT: | 1 047,15594 Kč |

