SDI50-24-UDC-P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI50-24-UDC-P5

SDI50-24-UDC-P5

DigiKey Part Number
102-3802-ND
Manufacturer
Manufacturer Product Number
SDI50-24-UDC-P5
Description
AC/DC DESKTOP ADAPTER 24V 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 50 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI50-24-UDC-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.1A
Power (Watts)
50 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
72" (1.83m)
Input Connector
IEC 320-C8
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1709,47000 Kč709,47 Kč
5652,35400 Kč3 261,77 Kč
10629,21200 Kč6 292,12 Kč
30594,21033 Kč17 826,31 Kč
60573,13400 Kč34 388,04 Kč
120552,80567 Kč66 336,68 Kč
270529,93526 Kč143 082,52 Kč
Manufacturers Standard Package
Unit Price without VAT:709,47000 Kč
Unit Price with VAT:858,45870 Kč