
SDI300G-48-U2-P219 | |
---|---|
DigiKey Part Number | 179-SDI300G-48-U2-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDI300G-48-U2-P219 |
Description | AC/DC DESKTOP ADAPTER 48V 300W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48V 300 W AC/DC External Desktop Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI300G-48-U2-P219 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | |
Approval Agency | CE, cUL, cULus, FCC, UL | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 4 188,89583 Kč | 100 533,50 Kč |
Unit Price without VAT: | 4 188,89583 Kč |
---|---|
Unit Price with VAT: | 5 068,56395 Kč |