SDI24-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI24-U Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI24-12-U-P5

DigiKey Part Number
179-SDI24-12-U-P5-ND
Manufacturer
Manufacturer Product Number
SDI24-12-U-P5
Description
AC/DC DESKTOP ADAPTER 12V 24W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI24-12-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1393,00000 Kč393,00 Kč
5361,47000 Kč1 807,35 Kč
10348,63000 Kč3 486,30 Kč
25332,37960 Kč8 309,49 Kč
60317,56033 Kč19 053,62 Kč
120306,29683 Kč36 755,62 Kč
300292,01823 Kč87 605,47 Kč
540283,21098 Kč152 933,93 Kč
Manufacturers Standard Package
Unit Price without VAT:393,00000 Kč
Unit Price with VAT:475,53000 Kč