SDI120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI120
SDI120-24-U-P51
SDI120-24-U-P51
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI120-24-U-P51

DigiKey Part Number
102-3411-ND
Manufacturer
Manufacturer Product Number
SDI120-24-U-P51
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI120-24-U-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 794,30000 Kč1 794,30 Kč
51 650,02600 Kč8 250,13 Kč
241 520,54667 Kč36 493,12 Kč
481 466,62375 Kč70 397,94 Kč
721 435,96667 Kč103 389,60 Kč
1201 398,24800 Kč167 789,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 794,30000 Kč
Unit Price with VAT:2 171,10300 Kč