

PSK-S25B-24 | |
|---|---|
DigiKey Part Number | 102-PSK-S25B-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S25B-24 |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.05A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S25B-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,30000 Kč | 725,30 Kč |
| 5 | 690,71800 Kč | 3 453,59 Kč |
| 10 | 676,34100 Kč | 6 763,41 Kč |
| 25 | 657,83560 Kč | 16 445,89 Kč |
| 80 | 635,06150 Kč | 50 804,92 Kč |
| 160 | 621,86794 Kč | 99 498,87 Kč |
| 320 | 608,94609 Kč | 194 862,75 Kč |
| Unit Price without VAT: | 725,30000 Kč |
|---|---|
| Unit Price with VAT: | 877,61300 Kč |

