
PRC10W-72-S12 | |
---|---|
DigiKey Part Number | 102-PRC10W-72-S12-ND |
Manufacturer | |
Manufacturer Product Number | PRC10W-72-S12 |
Description | DC-DC ISOLATED, 10 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC10W-72-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, EN, IEC, UKCA, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 168,77000 Kč | 1 168,77 Kč |
5 | 1 125,27800 Kč | 5 626,39 Kč |
10 | 1 107,01000 Kč | 11 070,10 Kč |
30 | 1 078,60533 Kč | 32 358,16 Kč |
50 | 1 065,62940 Kč | 53 281,47 Kč |
100 | 1 048,26140 Kč | 104 826,14 Kč |
Unit Price without VAT: | 1 168,77000 Kč |
---|---|
Unit Price with VAT: | 1 414,21170 Kč |