
PHP1-S5-S5-M-TR | |
|---|---|
DigiKey Part Number | 102-3987-2-ND - Tape & Reel (TR) 102-3987-1-ND - Cut Tape (CT) 102-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP1-S5-S5-M-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PHP1-S5-S5-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,82000 Kč | 184,82 Kč |
| 5 | 177,99800 Kč | 889,99 Kč |
| 10 | 175,11500 Kč | 1 751,15 Kč |
| 25 | 171,37240 Kč | 4 284,31 Kč |
| 50 | 168,58940 Kč | 8 429,47 Kč |
| 100 | 165,85080 Kč | 16 585,08 Kč |
| 250 | 162,29128 Kč | 40 572,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 159,64656 Kč | 79 823,28 Kč |
| 1 000 | 157,04142 Kč | 157 041,42 Kč |
| Unit Price without VAT: | 184,82000 Kč |
|---|---|
| Unit Price with VAT: | 223,63220 Kč |





