
PDQ10-Q48-S5-D | |
---|---|
DigiKey Part Number | 102-3872-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q48-S5-D |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q48-S5-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 695,31000 Kč | 695,31 Kč |
5 | 669,39200 Kč | 3 346,96 Kč |
12 | 655,72833 Kč | 7 868,74 Kč |
36 | 638,90806 Kč | 23 000,69 Kč |
60 | 631,22883 Kč | 37 873,73 Kč |
108 | 622,49491 Kč | 67 229,45 Kč |
252 | 610,10492 Kč | 153 746,44 Kč |
Unit Price without VAT: | 695,31000 Kč |
---|---|
Unit Price with VAT: | 841,32510 Kč |