
PDQ10-Q24-S15-D | |
|---|---|
DigiKey Part Number | 102-3867-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q24-S15-D |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q24-S15-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,31000 Kč | 695,31 Kč |
| 5 | 669,39200 Kč | 3 346,96 Kč |
| 12 | 655,72833 Kč | 7 868,74 Kč |
| 36 | 638,90806 Kč | 23 000,69 Kč |
| 60 | 631,22883 Kč | 37 873,73 Kč |
| 108 | 622,49491 Kč | 67 229,45 Kč |
| 252 | 610,10492 Kč | 153 746,44 Kč |
| Unit Price without VAT: | 695,31000 Kč |
|---|---|
| Unit Price with VAT: | 841,32510 Kč |

