
PCSA1-S24-S5-S | |
---|---|
DigiKey Part Number | 102-3952-ND |
Manufacturer | |
Manufacturer Product Number | PCSA1-S24-S5-S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCSA1-S24-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,11000 Kč | 113,11 Kč |
5 | 108,94000 Kč | 544,70 Kč |
10 | 107,19100 Kč | 1 071,91 Kč |
26 | 104,81500 Kč | 2 725,19 Kč |
52 | 103,11250 Kč | 5 361,85 Kč |
104 | 101,43606 Kč | 10 549,35 Kč |
260 | 99,26215 Kč | 25 808,16 Kč |
520 | 97,64504 Kč | 50 775,42 Kč |
Unit Price without VAT: | 113,11000 Kč |
---|---|
Unit Price with VAT: | 136,86310 Kč |