
P7812B-500 | |
|---|---|
DigiKey Part Number | 102-P7812B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7812B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 15~36 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,61000 Kč | 103,61 Kč |
| 5 | 99,78600 Kč | 498,93 Kč |
| 10 | 98,16300 Kč | 981,63 Kč |
| 42 | 94,90500 Kč | 3 986,01 Kč |
| 84 | 93,36202 Kč | 7 842,41 Kč |
| 126 | 92,47278 Kč | 11 651,57 Kč |
| 252 | 90,96762 Kč | 22 923,84 Kč |
| 504 | 89,48645 Kč | 45 101,17 Kč |
| Unit Price without VAT: | 103,61000 Kč |
|---|---|
| Unit Price with VAT: | 125,36810 Kč |

