
| NDM3Z-90V-A-001 | |
|---|---|
| DigiKey Part Number | 179-NDM3Z-90V-A-001-ND | 
| Manufacturer | |
| Manufacturer Product Number | NDM3Z-90V-A-001 | 
| Description | DC DC CONVERTER 0.6-1.8V | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 90A 7.5V - 14V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module, Digital | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 7.5V | |
| Voltage - Input (Max) | 14V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 90A | |
| Applications | ITE (Commercial) | |
| Features | Digital | |
| Operating Temperature | -40°C ~ 150°C | |
| Efficiency | 92.5% | |
| Mounting Type | Through Hole | |
| Package / Case | 26-SIP Module | |
| Size / Dimension | 2.00" L x 0.38" W x 0.75" H (50.8mm x 9.7mm x 19.1mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic