
EPSA050400U-P5P-EJ | |
|---|---|
DigiKey Part Number | T1252-P5P-ND |
Manufacturer | |
Manufacturer Product Number | EPSA050400U-P5P-EJ |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.95" L x 1.38" W x 2.44" H (75.0mm x 35.0mm x 62.0mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,18000 Kč | 526,18 Kč |
| 5 | 483,84800 Kč | 2 419,24 Kč |
| 10 | 466,66300 Kč | 4 666,63 Kč |
| 25 | 444,91440 Kč | 11 122,86 Kč |
| 80 | 418,75238 Kč | 33 500,19 Kč |
| Unit Price without VAT: | 526,18000 Kč |
|---|---|
| Unit Price with VAT: | 636,67780 Kč |


