DSM1-24-S5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM1-24-S3-S

DigiKey Part Number
102-DRM1-24-S3-S-ND
Manufacturer
Manufacturer Product Number
DRM1-24-S3-S
Description
DC-DC ISOLATED, 1W, 21.6~26.4 VD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM1-24-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
78%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
5153,50600 Kč767,53 Kč
10151,05200 Kč1 510,52 Kč
25147,81400 Kč3 695,35 Kč
50145,41720 Kč7 270,86 Kč
100143,05580 Kč14 305,58 Kč
250139,98608 Kč34 996,52 Kč
500137,70492 Kč68 852,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč