New at DigiKey
DQQ3-24-S15-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQQ3-24-D12-S

DigiKey Part Number
102-DQQ3-24-D12-S-ND
Manufacturer
Manufacturer Product Number
DQQ3-24-D12-S
Description
DC-DC, ISOLATED, 3 W, 9~36 VDC I
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1414,93000 Kč414,93 Kč
5399,47800 Kč1 997,39 Kč
14389,89286 Kč5 458,50 Kč
28383,56214 Kč10 739,74 Kč
56377,32804 Kč21 130,37 Kč
112371,18313 Kč41 572,51 Kč
252364,11583 Kč91 757,19 Kč
504358,17310 Kč180 519,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:414,93000 Kč
Unit Price with VAT:502,06530 Kč