




SJ1-3523N | |
|---|---|
DigiKey Part Number | CP1-3523N-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-3523N |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3523N Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 25 | 17,51880 Kč | 437,97 Kč |
| 50 | 16,68020 Kč | 834,01 Kč |
| 140 | 15,50907 Kč | 2 171,27 Kč |
| 280 | 14,76868 Kč | 4 135,23 Kč |
| 560 | 14,06295 Kč | 7 875,25 Kč |
| 1 120 | 13,39165 Kč | 14 998,65 Kč |
| 2 520 | 12,64687 Kč | 31 870,11 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |











