


CSS-50508N | |
|---|---|
DigiKey Part Number | 102-3847-ND |
Manufacturer | |
Manufacturer Product Number | CSS-50508N |
Description | SPEAKER 8OHM 250MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 304 Hz ~ 3.2 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CSS-50508N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 304 Hz ~ 3.2 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 250mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height - Seated (Max) | 0.677" (17.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,72248 Kč | 20 861,24 Kč |
| Unit Price without VAT: | 41,72248 Kč |
|---|---|
| Unit Price with VAT: | 50,48420 Kč |

