Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
CMT-4023S-SMT-TR
CMT-4023S-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMT-4023S-SMT-TR

DigiKey Part Number
102-3742-2-ND - Tape & Reel (TR)
102-3742-1-ND - Cut Tape (CT)
102-3742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-4023S-SMT-TR
Description
BUZZER MAGNETIC 3V 4X4MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-4023S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
90mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1053,20900 Kč532,09 Kč
2548,46320 Kč1 211,58 Kč
5045,20020 Kč2 260,01 Kč
10042,18710 Kč4 218,71 Kč
25041,37948 Kč10 344,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,80678 Kč101 420,34 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč

Other Suppliers on DigiKey

7 540In Stock
Ships from WEC