New at DigiKey
SmartFusion2 SoC FPGA Maker Board M2S010 - FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91022200

DigiKey Part Number
6434-91022200-ND
Manufacturer
Manufacturer Product Number
91022200
Description
SOM Core-SF2
Customer Reference
Detailed Description
SmartFusion2 SoC FPGA Maker Board M2S010 - FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cubit
Series
-
Packaging
Case
Part Status
Active
Type
FPGA
Platform
SmartFusion2 SoC FPGA Maker Board
Contents
Board(s)
Utilized IC / Part
M2S010
Suggested Programming Environment
Libero SoC, SoftConsole
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cubit
A separate 839,92 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 934,32000 Kč4 934,32 Kč
Unit Price without VAT:4 934,32000 Kč
Unit Price with VAT:5 970,52720 Kč