
FHL-27-27-18/T710/M | |
|---|---|
DigiKey Part Number | 294-FHL-27-27-18/T710/M-ND |
Manufacturer | |
Manufacturer Product Number | FHL-27-27-18/T710/M |
Description | AL HEATSINK W/ HIGH TEMP FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Board Level with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level with Fan | |
Package Cooled | - | |
Attachment Method | Clip, Tape | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.713" (18.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.10°C/W | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 684,38673 Kč | 205 316,02 Kč |
| Unit Price without VAT: | 684,38673 Kč |
|---|---|
| Unit Price with VAT: | 828,10794 Kč |


