
APF40-40-10CB | |
|---|---|
DigiKey Part Number | 294-1159-ND |
Manufacturer | |
Manufacturer Product Number | APF40-40-10CB |
Description | HEATSINK LOW-PROFILE FORGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.370" (9.40mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.50°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 133,22500 Kč | 1 332,25 Kč |
| 25 | 126,89320 Kč | 3 172,33 Kč |
| 50 | 122,30500 Kč | 6 115,25 Kč |
| 100 | 117,88150 Kč | 11 788,15 Kč |
| 300 | 111,18833 Kč | 33 356,50 Kč |
| 600 | 107,15625 Kč | 64 293,75 Kč |
| 1 200 | 103,26583 Kč | 123 919,00 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |




