
APF40-40-10CB/A01 | |
|---|---|
DigiKey Part Number | 294-1160-ND |
Manufacturer | |
Manufacturer Product Number | APF40-40-10CB/A01 |
Description | HEATSINK FORGED W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,66000 Kč | 173,66 Kč |
| 10 | 153,62300 Kč | 1 536,23 Kč |
| 25 | 146,32280 Kč | 3 658,07 Kč |
| 50 | 141,03500 Kč | 7 051,75 Kč |
| 100 | 135,93250 Kč | 13 593,25 Kč |
| 300 | 128,21203 Kč | 38 463,61 Kč |
| 500 | 124,76840 Kč | 62 384,20 Kč |
| 1 000 | 120,23865 Kč | 120 238,65 Kč |
| Unit Price without VAT: | 173,66000 Kč |
|---|---|
| Unit Price with VAT: | 210,12860 Kč |

