
77083473P | |
|---|---|
DigiKey Part Number | 770-83-R47KP-ND |
Manufacturer | |
Manufacturer Product Number | 77083473P |
Description | RES ARRAY 4 RES 47K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 47k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 48,96900 Kč | 489,69 Kč |
| 25 | 42,48680 Kč | 1 062,17 Kč |
| 50 | 38,41580 Kč | 1 920,79 Kč |
| 100 | 34,95800 Kč | 3 495,80 Kč |
| 250 | 31,17148 Kč | 7 792,87 Kč |
| 500 | 28,80186 Kč | 14 400,93 Kč |
| 1 000 | 26,78889 Kč | 26 788,89 Kč |
| 5 000 | 23,20854 Kč | 116 042,70 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |



