77083471P is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 6,95000 Kč
Datasheet
770 8Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77083471P

DigiKey Part Number
770-83-R470P-ND
Manufacturer
Manufacturer Product Number
77083471P
Description
RES ARRAY 4 RES 470 OHM 8SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
470
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,20000 Kč72,20 Kč
1048,52000 Kč485,20 Kč
2542,07480 Kč1 051,87 Kč
5038,03740 Kč1 901,87 Kč
10034,60830 Kč3 460,83 Kč
25030,85088 Kč7 712,72 Kč
50028,50044 Kč14 250,22 Kč
1 00026,50342 Kč26 503,42 Kč
5 00022,95128 Kč114 756,40 Kč
Manufacturers Standard Package
Unit Price without VAT:72,20000 Kč
Unit Price with VAT:87,36200 Kč