
77081102P | |
|---|---|
DigiKey Part Number | 770-81-R1KP-ND |
Manufacturer | |
Manufacturer Product Number | 77081102P |
Description | RES ARRAY 7 RES 1K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 11,21400 Kč | 112,14 Kč |
| 25 | 9,57080 Kč | 239,27 Kč |
| 50 | 8,53880 Kč | 426,94 Kč |
| 100 | 7,65870 Kč | 765,87 Kč |
| 250 | 6,69288 Kč | 1 673,22 Kč |
| 500 | 6,08908 Kč | 3 044,54 Kč |
| 1 000 | 5,57538 Kč | 5 575,38 Kč |
| 5 000 | 4,66125 Kč | 23 306,25 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |


