Similar

768163104GPTR13 | |
|---|---|
DigiKey Part Number | 768163104GPTR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 768163104GPTR13 |
Description | RES ARRAY 8 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 100k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.071" (1.80mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767163104GPTR13 | CTS Resistor Products | 0 | 767163104GPTR13-ND | 34,61342 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,66571 Kč | 69 331,42 Kč |
| Unit Price without VAT: | 34,66571 Kč |
|---|---|
| Unit Price with VAT: | 41,94551 Kč |


