Similar

767163472GP | |
|---|---|
DigiKey Part Number | 767-163-R4.7KP-ND |
Manufacturer | |
Manufacturer Product Number | 767163472GP |
Description | RES ARRAY 8 RES 4.7K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 66,08100 Kč | 660,81 Kč |
| 43 | 53,26163 Kč | 2 290,25 Kč |
| 86 | 48,54686 Kč | 4 175,03 Kč |
| 129 | 46,12233 Kč | 5 949,78 Kč |
| 258 | 42,47864 Kč | 10 959,49 Kč |
| 516 | 39,38264 Kč | 20 321,44 Kč |
| 1 032 | 36,75281 Kč | 37 928,90 Kč |
| 5 031 | 32,13666 Kč | 161 679,54 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


