767161471GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: 36,80795 Kč
Datasheet
470 Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767161471GP

DigiKey Part Number
767-161-R470P-ND
Manufacturer
Manufacturer Product Number
767161471GP
Description
RES ARRAY 15 RES 470 OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
470
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.093" (2.36mm)
Number of Resistors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
768161471GPCTS Resistor Products0768161471GP-ND36,80795 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 03236,75281 Kč37 928,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75281 Kč
Unit Price with VAT:44,47090 Kč