Similar

767141102GP | |
|---|---|
DigiKey Part Number | 767-141-R1KP-ND |
Manufacturer | |
Manufacturer Product Number | 767141102GP |
Description | RES ARRAY 13 RES 1K OHM 14SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 1k | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.093" (2.36mm) |
Number of Resistors 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 768141102GP | CTS Resistor Products | 0 | 768141102GP-ND | 39,19231 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 48 | 52,08375 Kč | 2 500,02 Kč |
| 96 | 47,51896 Kč | 4 561,82 Kč |
| 144 | 45,17194 Kč | 6 504,76 Kč |
| 288 | 41,64385 Kč | 11 993,43 Kč |
| 528 | 38,99703 Kč | 20 590,43 Kč |
| 1 008 | 36,55964 Kč | 36 852,12 Kč |
| 5 040 | 31,88680 Kč | 160 709,47 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



