
766165191APTR7 | |
|---|---|
DigiKey Part Number | 60-766165191APTR7TR-ND - Tape & Reel (TR) 60-766165191APTR7CT-ND - Cut Tape (CT) 60-766165191APTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766165191APTR7 |
Description | RES NTWRK 28 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 766165191APTR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 330, 470 | |
Tolerance | ±2% | |
Number of Resistors | 28 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.154" W (9.90mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 10 | 84,03200 Kč | 840,32 Kč |
| 25 | 73,38040 Kč | 1 834,51 Kč |
| 50 | 66,71160 Kč | 3 335,58 Kč |
| 100 | 61,04080 Kč | 6 104,08 Kč |
| 250 | 54,82936 Kč | 13 707,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,64971 Kč | 38 919,77 Kč |
| 1 600 | 45,69639 Kč | 73 114,22 Kč |
| 2 400 | 44,17992 Kč | 106 031,81 Kč |
| 4 000 | 42,46485 Kč | 169 859,40 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |



