4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766163472GPTR7

DigiKey Part Number
60-766163472GPTR7TR-ND - Tape & Reel (TR)
60-766163472GPTR7CT-ND - Cut Tape (CT)
60-766163472GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
766163472GPTR7
Description
RES ARRAY 8 RES 4.7K OHM 16SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
160mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
4.7k
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Tolerance
±2%
Height - Seated (Max)
0.069" (1.75mm)
Number of Resistors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,64000 Kč93,64 Kč
1063,35900 Kč633,59 Kč
2555,14200 Kč1 378,55 Kč
5049,99060 Kč2 499,53 Kč
10045,61310 Kč4 561,31 Kč
25040,81756 Kč10 204,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80036,04430 Kč28 835,44 Kč
1 60033,76336 Kč54 021,38 Kč
2 40032,59193 Kč78 220,63 Kč
4 00031,26678 Kč125 067,12 Kč
5 60030,47752 Kč170 674,11 Kč
Manufacturers Standard Package
Unit Price without VAT:93,64000 Kč
Unit Price with VAT:113,30440 Kč