
766163103GPTR7 | |
|---|---|
DigiKey Part Number | 60-766163103GPTR7TR-ND - Tape & Reel (TR) 60-766163103GPTR7CT-ND - Cut Tape (CT) 60-766163103GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766163103GPTR7 |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 63,81300 Kč | 638,13 Kč |
| 25 | 55,51880 Kč | 1 387,97 Kč |
| 50 | 50,33640 Kč | 2 516,82 Kč |
| 100 | 45,92680 Kč | 4 592,68 Kč |
| 250 | 41,09812 Kč | 10 274,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 36,29241 Kč | 29 033,93 Kč |
| 1 600 | 33,99550 Kč | 54 392,80 Kč |
| 2 400 | 32,81603 Kč | 78 758,47 Kč |
| 4 000 | 31,48204 Kč | 125 928,16 Kč |
| 5 600 | 30,68711 Kč | 171 847,82 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


