766161184GPTR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766163101GPTR7

DigiKey Part Number
60-766163101GPTR7TR-ND - Tape & Reel (TR)
60-766163101GPTR7CT-ND - Cut Tape (CT)
60-766163101GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
766163101GPTR7
Description
RES ARRAY 8 RES 100 OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,42000 Kč93,42 Kč
1063,20900 Kč632,09 Kč
2555,01120 Kč1 375,28 Kč
5049,87200 Kč2 493,60 Kč
10045,50480 Kč4 550,48 Kč
25040,72068 Kč10 180,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80035,95875 Kč28 767,00 Kč
1 60033,68323 Kč53 893,17 Kč
2 40032,51458 Kč78 034,99 Kč
4 00031,19256 Kč124 770,24 Kč
5 60030,40518 Kč170 269,01 Kč
Manufacturers Standard Package
Unit Price without VAT:93,42000 Kč
Unit Price with VAT:113,03820 Kč