
752091102GPTR7 | |
|---|---|
DigiKey Part Number | 60-752091102GPTR7TR-ND - Tape & Reel (TR) 60-752091102GPTR7CT-ND - Cut Tape (CT) 60-752091102GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752091102GPTR7 |
Description | RES ARRAY 8 RES 1K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 752091102GPTR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 54,25900 Kč | 542,59 Kč |
| 25 | 47,11960 Kč | 1 177,99 Kč |
| 50 | 42,65120 Kč | 2 132,56 Kč |
| 100 | 38,85260 Kč | 3 885,26 Kč |
| 250 | 34,68868 Kč | 8 672,17 Kč |
| 500 | 32,08452 Kč | 16 042,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,87196 Kč | 29 871,96 Kč |
| 2 000 | 27,99307 Kč | 55 986,14 Kč |
| 3 000 | 27,02814 Kč | 81 084,42 Kč |
| 5 000 | 25,93681 Kč | 129 684,05 Kč |
| 7 000 | 25,34615 Kč | 177 423,05 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |




