
746X101104JP | |
|---|---|
DigiKey Part Number | 60-746X101104JPTR-ND - Tape & Reel (TR) 60-746X101104JPCT-ND - Cut Tape (CT) 60-746X101104JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101104JP |
Description | RES ARRAY 8 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,55390 Kč | 155,39 Kč |
| 250 | 1,33212 Kč | 333,03 Kč |
| 500 | 1,19352 Kč | 596,76 Kč |
| 1 000 | 1,07510 Kč | 1 075,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86440 Kč | 4 322,00 Kč |
| 10 000 | 0,79549 Kč | 7 954,90 Kč |
| 15 000 | 0,76006 Kč | 11 400,90 Kč |
| 25 000 | 0,72000 Kč | 18 000,00 Kč |
| 35 000 | 0,69612 Kč | 24 364,20 Kč |
| 50 000 | 0,67279 Kč | 33 639,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



