
745X101103JP | |
|---|---|
DigiKey Part Number | 60-745X101103JPTR-ND - Tape & Reel (TR) 60-745X101103JPCT-ND - Cut Tape (CT) 60-745X101103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745X101103JP |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,44688 Kč | 1 361,72 Kč |
| 500 | 4,94460 Kč | 2 472,30 Kč |
| 1 000 | 4,51772 Kč | 4 517,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,84652 Kč | 15 386,08 Kč |
| 8 000 | 3,58460 Kč | 28 676,80 Kč |
| 12 000 | 3,45011 Kč | 41 401,32 Kč |
| 20 000 | 3,29797 Kč | 65 959,40 Kč |
| 28 000 | 3,20731 Kč | 89 804,68 Kč |
| 40 000 | 3,11876 Kč | 124 750,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


