745C101152JTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C101332JP

DigiKey Part Number
60-745C101332JPTR-ND - Tape & Reel (TR)
60-745C101332JPCT-ND - Cut Tape (CT)
60-745C101332JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
745C101332JP
Description
RES ARRAY 8 RES 3.3K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
745C101332JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3.3k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,10400 Kč81,04 Kč
256,89600 Kč172,40 Kč
506,13400 Kč306,70 Kč
1005,48350 Kč548,35 Kč
2504,77160 Kč1 192,90 Kč
5004,32536 Kč2 162,68 Kč
1 0003,94645 Kč3 946,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,35074 Kč13 402,96 Kč
8 0003,11830 Kč24 946,40 Kč
12 0002,99891 Kč35 986,92 Kč
20 0002,86387 Kč57 277,40 Kč
28 0002,78340 Kč77 935,20 Kč
40 0002,70479 Kč108 191,60 Kč
48 0002,66711 Kč128 021,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč