15k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C101153JP

DigiKey Part Number
60-745C101153JPTR-ND - Tape & Reel (TR)
60-745C101153JPCT-ND - Cut Tape (CT)
60-745C101153JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
745C101153JP
Description
RES ARRAY 8 RES 15K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
745C101153JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
15k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,07600 Kč70,76 Kč
255,99720 Kč149,93 Kč
505,32920 Kč266,46 Kč
1004,76020 Kč476,02 Kč
2504,13408 Kč1 033,52 Kč
5003,74310 Kč1 871,55 Kč
1 0003,41008 Kč3 410,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,20007 Kč16 800,28 Kč
8 0003,91749 Kč31 339,92 Kč
12 0003,77236 Kč45 268,32 Kč
20 0003,60820 Kč72 164,00 Kč
28 0003,51039 Kč98 290,92 Kč
40 0003,41486 Kč136 594,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč