
742X083104JP | |
|---|---|
DigiKey Part Number | 60-742X083104JPTR-ND - Tape & Reel (TR) 60-742X083104JPCT-ND - Cut Tape (CT) 60-742X083104JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083104JP |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 250 | 1,04824 Kč | 262,06 Kč |
| 500 | 0,93694 Kč | 468,47 Kč |
| 1 000 | 0,84223 Kč | 842,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67336 Kč | 3 366,80 Kč |
| 10 000 | 0,61810 Kč | 6 181,00 Kč |
| 15 000 | 0,58969 Kč | 8 845,35 Kč |
| 25 000 | 0,55757 Kč | 13 939,25 Kč |
| 35 000 | 0,53842 Kč | 18 844,70 Kč |
| 50 000 | 0,51972 Kč | 25 986,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

