
742X083102JP | |
|---|---|
DigiKey Part Number | 60-742X083102JPTR-ND - Tape & Reel (TR) 60-742X083102JPCT-ND - Cut Tape (CT) 60-742X083102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083102JP |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,22420 Kč | 122,42 Kč |
| 250 | 1,04740 Kč | 261,85 Kč |
| 500 | 0,93610 Kč | 468,05 Kč |
| 1 000 | 0,84139 Kč | 841,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67269 Kč | 3 363,45 Kč |
| 10 000 | 0,61745 Kč | 6 174,50 Kč |
| 15 000 | 0,58908 Kč | 8 836,20 Kč |
| 25 000 | 0,55698 Kč | 13 924,50 Kč |
| 35 000 | 0,53785 Kč | 18 824,75 Kč |
| 50 000 | 0,51916 Kč | 25 958,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

