
742C083471JP | |
|---|---|
DigiKey Part Number | 60-742C083471JPTR-ND - Tape & Reel (TR) 60-742C083471JPCT-ND - Cut Tape (CT) 60-742C083471JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083471JP |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083471JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-471J4LF | Bourns Inc. | 5 350 | CAT16-471J4LFCT-ND | 2,10000 Kč | Direct |
| EXB-V8V471JV | Panasonic Industry | 36 827 | Y4471CT-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,46150 Kč | 146,15 Kč |
| 250 | 1,25232 Kč | 313,08 Kč |
| 500 | 1,12130 Kč | 560,65 Kč |
| 1 000 | 1,00958 Kč | 1 009,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81044 Kč | 4 052,20 Kč |
| 10 000 | 0,74532 Kč | 7 453,20 Kč |
| 15 000 | 0,71186 Kč | 10 677,90 Kč |
| 25 000 | 0,67401 Kč | 16 850,25 Kč |
| 35 000 | 0,65146 Kč | 22 801,10 Kč |
| 50 000 | 0,62942 Kč | 31 471,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


