33k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083333JP

DigiKey Part Number
60-742C083333JPTR-ND - Tape & Reel (TR)
60-742C083333JPCT-ND - Cut Tape (CT)
60-742C083333JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083333JP
Description
RES ARRAY 4 RES 33K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083333JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
33k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT16-333J4LFBourns Inc.4 885CAT16-333J4LFCT-ND2,10000 KčDirect
EXB-V8V333JVPanasonic Industry33 294Y4333CT-ND3,57000 KčDirect
In-Stock: 62 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,22600 Kč22,26 Kč
251,87320 Kč46,83 Kč
501,65460 Kč82,73 Kč
1001,46360 Kč146,36 Kč
2501,25316 Kč313,29 Kč
5001,12172 Kč560,86 Kč
1 0001,01000 Kč1 010,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,81077 Kč4 053,85 Kč
10 0000,74564 Kč7 456,40 Kč
15 0000,71217 Kč10 682,55 Kč
25 0000,67430 Kč16 857,50 Kč
35 0000,65174 Kč22 810,90 Kč
50 0000,62970 Kč31 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč