
742C083333JP | |
|---|---|
DigiKey Part Number | 60-742C083333JPTR-ND - Tape & Reel (TR) 60-742C083333JPCT-ND - Cut Tape (CT) 60-742C083333JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083333JP |
Description | RES ARRAY 4 RES 33K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083333JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-333J4LF | Bourns Inc. | 4 885 | CAT16-333J4LFCT-ND | 2,10000 Kč | Direct |
| EXB-V8V333JV | Panasonic Industry | 33 294 | Y4333CT-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 250 | 1,25316 Kč | 313,29 Kč |
| 500 | 1,12172 Kč | 560,86 Kč |
| 1 000 | 1,01000 Kč | 1 010,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81077 Kč | 4 053,85 Kč |
| 10 000 | 0,74564 Kč | 7 456,40 Kč |
| 15 000 | 0,71217 Kč | 10 682,55 Kč |
| 25 000 | 0,67430 Kč | 16 857,50 Kč |
| 35 000 | 0,65174 Kč | 22 810,90 Kč |
| 50 000 | 0,62970 Kč | 31 485,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




