22k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083223JP

DigiKey Part Number
60-742C083223JPTR-ND - Tape & Reel (TR)
60-742C083223JPCT-ND - Cut Tape (CT)
60-742C083223JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083223JP
Description
RES ARRAY 4 RES 22K OHM 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083223JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
22k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,21100 Kč22,11 Kč
251,86040 Kč46,51 Kč
501,63920 Kč81,96 Kč
1001,45150 Kč145,15 Kč
2501,24300 Kč310,75 Kč
5001,11284 Kč556,42 Kč
1 0001,00190 Kč1 001,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80427 Kč4 021,35 Kč
10 0000,73964 Kč7 396,40 Kč
15 0000,70643 Kč10 596,45 Kč
25 0000,66887 Kč16 721,75 Kč
35 0000,64648 Kč22 626,80 Kč
50 0000,62461 Kč31 230,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč