
741X043220JP | |
|---|---|
DigiKey Part Number | 60-741X043220JPTR-ND - Tape & Reel (TR) 60-741X043220JPCT-ND - Cut Tape (CT) 60-741X043220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X043220JP |
Description | RES ARRAY 2 RES 22 OHM 0404 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF102DJT22R0 | Stackpole Electronics Inc | 14 503 | 738-RAVF102DJT22R0CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,60050 Kč | 60,05 Kč |
| 250 | 0,50984 Kč | 127,46 Kč |
| 500 | 0,45314 Kč | 226,57 Kč |
| 1 000 | 0,40463 Kč | 404,63 Kč |
| 5 000 | 0,31808 Kč | 1 590,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35214 Kč | 3 521,40 Kč |
| 20 000 | 0,32353 Kč | 6 470,60 Kč |
| 30 000 | 0,30883 Kč | 9 264,90 Kč |
| 50 000 | 0,29220 Kč | 14 610,00 Kč |
| 70 000 | 0,28229 Kč | 19 760,30 Kč |
| 100 000 | 0,27261 Kč | 27 261,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

