
741C083220JP | |
|---|---|
DigiKey Part Number | 60-741C083220JPTR-ND - Tape & Reel (TR) 60-741C083220JPCT-ND - Cut Tape (CT) 60-741C083220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083220JP |
Description | RES ARRAY 4 RES 22 OHM 0804 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 22 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,27200 Kč | 12,72 Kč |
| 25 | 1,06800 Kč | 26,70 Kč |
| 50 | 0,93440 Kč | 46,72 Kč |
| 100 | 0,82380 Kč | 82,38 Kč |
| 250 | 0,70156 Kč | 175,39 Kč |
| 500 | 0,62484 Kč | 312,42 Kč |
| 1 000 | 0,55934 Kč | 559,34 Kč |
| 5 000 | 0,44310 Kč | 2 215,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40504 Kč | 4 050,40 Kč |
| 20 000 | 0,37269 Kč | 7 453,80 Kč |
| 30 000 | 0,35607 Kč | 10 682,10 Kč |
| 50 000 | 0,33727 Kč | 16 863,50 Kč |
| 70 000 | 0,32606 Kč | 22 824,20 Kč |
| 100 000 | 0,31512 Kč | 31 512,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



