
741C083151JP | |
|---|---|
DigiKey Part Number | 60-741C083151JPTR-ND - Tape & Reel (TR) 60-741C083151JPCT-ND - Cut Tape (CT) 60-741C083151JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083151JP |
Description | RES ARRAY 4 RES 150 OHM 0804 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 150 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 25 | 1,25960 Kč | 31,49 Kč |
| 50 | 1,10960 Kč | 55,48 Kč |
| 100 | 0,97810 Kč | 97,81 Kč |
| 250 | 0,83424 Kč | 208,56 Kč |
| 500 | 0,74412 Kč | 372,06 Kč |
| 1 000 | 0,66758 Kč | 667,58 Kč |
| 5 000 | 0,53094 Kč | 2 654,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48623 Kč | 4 862,30 Kč |
| 20 000 | 0,44822 Kč | 8 964,40 Kč |
| 30 000 | 0,42870 Kč | 12 861,00 Kč |
| 50 000 | 0,40661 Kč | 20 330,50 Kč |
| 70 000 | 0,39345 Kč | 27 541,50 Kč |
| 100 000 | 0,38059 Kč | 38 059,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

