100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083104JP

DigiKey Part Number
60-741C083104JPTR-ND - Tape & Reel (TR)
60-741C083104JPCT-ND - Cut Tape (CT)
60-741C083104JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083104JP
Description
RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100k
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,06680 Kč26,67 Kč
500,93660 Kč46,83 Kč
1000,82520 Kč82,52 Kč
2500,70300 Kč175,75 Kč
5000,62658 Kč313,29 Kč
1 0000,56107 Kč561,07 Kč
5 0000,44432 Kč2 221,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40612 Kč4 061,20 Kč
20 0000,37366 Kč7 473,20 Kč
30 0000,35699 Kč10 709,70 Kč
50 0000,33813 Kč16 906,50 Kč
70 0000,32689 Kč22 882,30 Kč
100 0000,31591 Kč31 591,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč